| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS19 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Hitano Enterprise Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode | BAS19 vs BAS19 |
| BAS19 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, | BAS19 vs BAS19 |
| BAS19 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM) | BAS19 vs BAS19 |
| BAS19 | RFE International Inc | Check for Price | Rectifier Diode | BAS19 vs BAS19 |
| BAS19 | Taitron Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS19 vs BAS19 |
| BAS19 | Transys Electronics Limited | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19 | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | BAS19 vs BAS19 |
Part Details for BAS19 by STMicroelectronics
Results Overview of BAS19 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS19 Information
BAS19 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS19 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS19 Part Data Attributes
|
|
BAS19
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS19
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS19
This table gives cross-reference parts and alternative options found for BAS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.