| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS19 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19,215 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19,215 |
| BAS19-T | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19-T |
| BAS19 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS19 vs BAS19 |
| BAS19LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19LT1 |
| BAS19-T | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19-T |
| BAS19 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon, TO-236AB | BAS19 vs BAS19 |
| 933502020235 | NXP Semiconductors | Check for Price | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN, Signal Diode | BAS19 vs 933502020235 |
| BAS19-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19-13 |
| BAS19TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19 vs BAS19TA |
Part Details for BAS19 by Texas Instruments
Results Overview of BAS19 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS19 Information
BAS19 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS19 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS19 Part Data Attributes
|
|
BAS19
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BAS19
Texas Instruments
120V, SILICON, SIGNAL DIODE
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Package Description | R-Pdso-G3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 2.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 120 V | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS19
This table gives cross-reference parts and alternative options found for BAS19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.