| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS21TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | BAS21 vs BAS21TRL |
| BAS21E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon | BAS21 vs BAS21E6327 |
| CMPD2003TRPBFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM) | BAS21 vs CMPD2003TRPBFREE |
| BAS21 | EDI Diodes (Electronic Devices Inc) | Check for Price | Rectifier Diode, 0.2A, 250V V(RRM), Silicon | BAS21 vs BAS21 |
| CMPD2003TR | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon | BAS21 vs CMPD2003TR |
| BAS21VD,135 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 3 Element, 0.2A, 250V V(RRM), Silicon | BAS21 vs BAS21VD,135 |
| BAS21 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21 vs BAS21 |
| BAS21LT1 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, Silicon, TO-236AB | BAS21 vs BAS21LT1 |
| BAS21E6327 | Siemens | Check for Price | Rectifier Diode, 1 Phase, 1 Element, Silicon | BAS21 vs BAS21E6327 |
| BAS21 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21 vs BAS21 |
Part Details for BAS21 by Rectron Semiconductor
Results Overview of BAS21 by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21 Information
BAS21 by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
583-AS21
|
Mouser Electronics | Small Signal Switching Diodes SOT23,200mA,200V,50n s RoHS: Compliant | 0 |
|
$0.0400 / $0.0410 | Order Now |
US Tariff Estimator: BAS21 by Rectron Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS21 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS21 Part Data Attributes
|
|
BAS21
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Breakdown Voltage-Min | 250 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 2.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.225 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 250 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for BAS21
This table gives cross-reference parts and alternative options found for BAS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.
BAS21 Frequently Asked Questions (FAQ)
-
The BAS21 diode can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure reliability, follow proper storage and handling procedures, use a soldering iron with a temperature below 260°C, and avoid exceeding the maximum ratings specified in the datasheet.
-
Yes, the BAS21 diode is suitable for use in switching power supplies due to its fast switching speed and low reverse recovery time.
-
The recommended soldering profile is a peak temperature of 240°C for 3-5 seconds, with a preheat temperature of 120°C to 150°C.
-
The BAS21 diode exhibits low capacitance and inductance, making it suitable for high-frequency switching applications up to 1 MHz.