Part Details for BAS21 by Taiwan Semiconductor
Overview of BAS21 by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAS21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAS21TR-ND
|
DigiKey | SOT-23, 250V, 0.2A, SWITCHING DI Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0242 / $0.0316 | Buy Now |
Part Details for BAS21
BAS21 CAD Models
BAS21 Part Data Attributes:
|
BAS21
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS21
Taiwan Semiconductor
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 250 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS21
This table gives cross-reference parts and alternative options found for BAS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21212 | 0.2A, 250V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS21 vs BAS21212 |
BAS21 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | TDK Micronas GmbH | BAS21 vs BAS21 |
BAS21 | General Purpose High Voltage Diode, 3000-REEL | onsemi | BAS21 vs BAS21 |
BAS21-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS21 vs BAS21-TP-HF |
MMBD1401 | High Voltage General Purpose Diode, 3000-REEL | onsemi | BAS21 vs MMBD1401 |
BAS21-TP | Rectifier Diode, Schottky, 1 Element, 0.2A, 250V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS21 vs BAS21-TP |
BAS21-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS21 vs BAS21-HE3-18 |
BAS21LT3G | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | BAS21 vs BAS21LT3G |
BAS21L99Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | BAS21 vs BAS21L99Z |
BAS21TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS21 vs BAS21TRL13 |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.