Part Details for BAS21 by STMicroelectronics
Results Overview of BAS21 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21 Information
BAS21 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS21 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAS21
BAS21 Part Data Attributes
|
|
BAS21
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS21
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 200 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS21
This table gives cross-reference parts and alternative options found for BAS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS21E6327HTSA1 | Infineon Technologies AG | $0.0875 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon | BAS21 vs BAS21E6327HTSA1 |
| BAS21TRL | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | BAS21 vs BAS21TRL |
| BAS21 | YAGEO Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21 vs BAS21 |
| BAS21C | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 2 Element, 0.2A, 250V V(RRM), Silicon | BAS21 vs BAS21C |
| BAS21 | National Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon | BAS21 vs BAS21 |
| BAS21_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon | BAS21 vs BAS21_R2_00001 |
| BAS21-V-GS18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon | BAS21 vs BAS21-V-GS18 |
| BAS21L99Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | BAS21 vs BAS21L99Z |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.