Part Details for BAS21 by SLKOR
Results Overview of BAS21 by SLKOR
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS21 Information
BAS21 by SLKOR is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS21
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5399-BAS21DKR-ND
|
DigiKey | 250V INDEPENDENT TYPE 1.25V@200M Min Qty: 1 Container: Digi-Reel |
9481 Digi-Reel® |
|
$0.0354 / $0.1300 | Buy Now |
|
DISTI #
5399-BAS21CT-ND
|
DigiKey | 250V INDEPENDENT TYPE 1.25V@200M Min Qty: 1 Container: Cut Tape |
9481 Cut Tape |
|
$0.0354 / $0.1300 | Buy Now |
|
DISTI #
5399-BAS21TR-ND
|
DigiKey | 250V INDEPENDENT TYPE 1.25V@200M Min Qty: 3000 Container: Tape & Reel |
9000 Tape & Reel |
|
$0.0209 / $0.0252 | Buy Now |
|
|
LCSC | Diode Independent 250V 200mA Surface Mount SOT-23 | 2150 |
|
$0.0072 / $0.0126 | Buy Now |
Resources and Additional Insights for BAS21
Reference Designs related to BAS21
-
5W Adapter Reference Design
This is a 15W 5.0V / 3.0A USB adapter reference design using Infineon Quasi-Resonant PWM IC ICE2QS03G, CoolMOS™ IPL65R1K5C6S (ThinPAK 5x6), OptiMOS™ BSC067N06LS3G and high Speed Switching Diode BAS21-03W in a slim plug form factor with various mode of protections for a high reliable system.