-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS32L - High-speed switching diode@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1866-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA LLDS Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
32004 In Stock |
|
$0.0126 / $0.1000 | Buy Now |
DISTI #
BAS32L,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS32L,135) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 635088 Partner Stock |
|
RFQ | |
DISTI #
BAS32L,135
|
Avnet Americas | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R - Tape and Reel (Alt: BAS32L,135) RoHS: Compliant Min Qty: 70000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0150 | Buy Now |
DISTI #
771-BAS32L135
|
Mouser Electronics | Small Signal Switching Diodes BAS32L/SOD80/LLDS RoHS: Compliant | 2531 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | BAS32L Series Single 100 V Surface Mount Switching Diode - MINI MELF RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0149 / $0.0164 | Buy Now |
|
Rochester Electronics | BAS32L - Rectifier Diode, 0.2A, 100V, LLDS RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS32L.135
|
TME | Diode: switching, SMD, 100V, 200mA, 4ns, SOD80C, Ufmax: 1V, Ifsm: 4A Min Qty: 1 | 0 |
|
$0.0224 / $0.1111 | RFQ |
DISTI #
BAS32L,135
|
Avnet Silica | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R (Alt: BAS32L,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200093911
|
Chip1Stop | BAS32L/SOD80/LLDS RoHS: Compliant Container: Cut Tape | 76 |
|
$0.0855 | Buy Now |
DISTI #
BAS32L,135
|
EBV Elektronik | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R (Alt: BAS32L,135) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 40000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS32L,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS32L,135
Nexperia
BAS32L - High-speed switching diode@en-us MELF 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS32L,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS32L,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS32LT/R | Rectifier Diode | Nexperia | BAS32L,135 vs BAS32LT/R |
BAS32L-T | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAS32L,135 vs BAS32L-T |
BAS32L112 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS32L,135 vs BAS32L112 |
933913910135 | DIODE GEN PURP 75V 200MA SOD80 | Nexperia | BAS32L,135 vs 933913910135 |
BAS32L/T3 | Rectifier Diode | Nexperia | BAS32L,135 vs BAS32L/T3 |
BAS32L,115 | BAS32L - High-speed switching diode MELF 2-Pin | NXP Semiconductors | BAS32L,135 vs BAS32L,115 |
BAS32L-TP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BAS32L,135 vs BAS32L-TP |
BAS32L-T | Rectifier Diode | Nexperia | BAS32L,135 vs BAS32L-T |
BAS32L | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS32L,135 vs BAS32L |
BAS32L | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS32L,135 vs BAS32L |