Part Details for BAS32L-T by Nexperia
Overview of BAS32L-T by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Part Details for BAS32L-T
BAS32L-T CAD Models
BAS32L-T Part Data Attributes:
|
BAS32L-T
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS32L-T
Nexperia
Rectifier Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2017-02-01 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS32L-T
This table gives cross-reference parts and alternative options found for BAS32L-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS32L-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS32L,135 | BAS32L - High-speed switching diode@en-us MELF 2-Pin | Nexperia | BAS32L-T vs BAS32L,135 |
BAS32L,115 | BAS32L - High-speed switching diode MELF 2-Pin | NXP Semiconductors | BAS32L-T vs BAS32L,115 |
BAS32L | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | BAS32L-T vs BAS32L |
BAS32L/S | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS32L-T vs BAS32L/S |
BAS32L | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS32L-T vs BAS32L |
BAS32LTRL | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS32L-T vs BAS32LTRL |
BAS32LTRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS32L-T vs BAS32LTRL13 |
BAS32L | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, | Microsemi Corporation | BAS32L-T vs BAS32L |
BAS32L,115 | BAS32L - High-speed switching diode@en-us MELF 2-Pin | Nexperia | BAS32L-T vs BAS32L,115 |
BAS32LT/R | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS32L-T vs BAS32LT/R |