Datasheets
BAS32L by:

DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode

Part Details for BAS32L by NXP Semiconductors

Overview of BAS32L by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Price & Stock for BAS32L

Part # Distributor Description Stock Price Buy
Bristol Electronics   90620
RFQ
Bristol Electronics   Min Qty: 45 19945
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
  • 3,991 $0.0113
  • 11,063 $0.0096
$0.0096 / $0.1125 Buy Now
Bristol Electronics   3736
RFQ
Quest Components Rectifier Diode, 75 Volt, SOD-80 56527
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Rectifier Diode, 75 Volt, SOD-80 34736
  • 1 $0.1500
  • 6,668 $0.0200
  • 25,001 $0.0175
$0.0175 / $0.1500 Buy Now
Quest Components Rectifier Diode, 75 Volt, SOD-80 15956
  • 1 $0.1500
  • 1,001 $0.0150
  • 13,334 $0.0130
$0.0130 / $0.1500 Buy Now
Quest Components Rectifier Diode, 75 Volt, SOD-80 2988
  • 1 $0.1470
  • 205 $0.0490
  • 1,021 $0.0294
$0.0294 / $0.1470 Buy Now
Quest Components Rectifier Diode, 75 Volt, SOD-80 910
  • 1 $0.0800
  • 64 $0.0500
  • 401 $0.0300
$0.0300 / $0.0800 Buy Now
Win Source Electronics High-speed diode 349496
  • 3,335 $0.0150
  • 8,335 $0.0120
  • 12,500 $0.0120
  • 18,185 $0.0110
  • 22,730 $0.0110
  • 30,000 $0.0100
$0.0100 / $0.0150 Buy Now

Part Details for BAS32L

BAS32L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS32L Part Data Attributes

BAS32L NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BAS32L NXP Semiconductors DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer NXP
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Output Current-Max 0.2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Finish Tin (Sn)
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for BAS32L

This table gives cross-reference parts and alternative options found for BAS32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BAS32LT/R Rectifier Diode Nexperia BAS32L vs BAS32LT/R
BAS32L-T 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors BAS32L vs BAS32L-T
BAS32L,135 BAS32L - High-speed switching diode@en-us MELF 2-Pin Nexperia BAS32L vs BAS32L,135
BAS32L112 DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS32L vs BAS32L112
933913910135 DIODE GEN PURP 75V 200MA SOD80 Nexperia BAS32L vs 933913910135
BAS32L/T3 Rectifier Diode Nexperia BAS32L vs BAS32L/T3
BAS32L,115 BAS32L - High-speed switching diode MELF 2-Pin NXP Semiconductors BAS32L vs BAS32L,115
BAS32L-TP Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components BAS32L vs BAS32L-TP
BAS32L-T Rectifier Diode Nexperia BAS32L vs BAS32L-T
BAS32L Rectifier Diode, 1 Element, 0.2A, Silicon YAGEO Corporation BAS32L vs BAS32L
Part Number Description Manufacturer Compare
933913910115 DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, 2 PIN, Signal Diode NXP Semiconductors BAS32L vs 933913910115
BAS32L,135 BAS32L - High-speed switching diode MELF 2-Pin NXP Semiconductors BAS32L vs BAS32L,135
BAS32L/S DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS32L vs BAS32L/S
BAS32L,135 BAS32L - High-speed switching diode@en-us MELF 2-Pin Nexperia BAS32L vs BAS32L,135
BAS32L-TP Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 Micro Commercial Components BAS32L vs BAS32L-TP
BAS32LT/R Rectifier Diode Nexperia BAS32L vs BAS32LT/R
BAS32L,115 BAS32L - High-speed switching diode MELF 2-Pin NXP Semiconductors BAS32L vs BAS32L,115
BAS32L Rectifier Diode, 1 Element, 0.2A, Silicon YAGEO Corporation BAS32L vs BAS32L
BAS32L-T Rectifier Diode Nexperia BAS32L vs BAS32L-T
BAS32L/T3 DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode NXP Semiconductors BAS32L vs BAS32L/T3

BAS32L Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS32L by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS32L by NXP Semiconductors

Select Manufacturer
Which Manufacturer of BAS32L would you like to use for your alert(s)?
  • Please alert me when BAS32L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS32L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS32L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS32L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS32L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS32L by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: