Part Details for BAS35 by onsemi
Overview of BAS35 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0410
|
Newark | Diode, Small Signal, 120V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:120V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:50Ns, Forward Surge Current:2A Rohs Compliant: Yes |Onsemi BAS35 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7542 |
|
$0.1240 / $0.3910 | Buy Now |
DISTI #
29AC2693
|
Newark | 90V Dual Di C/A Mk = L22 Rohs Compliant: Yes |Onsemi BAS35 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.0930 | Buy Now |
DISTI #
82C0160
|
Newark | Small Signal Diode, Dual Common Anode, 120 V, 200 Ma, 1 V, 50 Ns, 2 A Rohs Compliant: Yes |Onsemi BAS35 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1410 | Buy Now |
DISTI #
BAS35CT-ND
|
DigiKey | DIODE ARRAY GP 120V 200MA SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5330 In Stock |
|
$0.0792 / $0.3700 | Buy Now |
DISTI #
BAS35
|
Avnet Americas | Diode Small Signal Diode 120V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS35) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0777 / $0.0928 | Buy Now |
DISTI #
512-BAS35
|
Mouser Electronics | Diodes - General Purpose, Power, Switching SOT-23 120V 200mA RoHS: Compliant | 17508 |
|
$0.0790 / $0.3600 | Buy Now |
|
Future Electronics | BAS35 Series 120 V200 mA Surface Mount Small Signal Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0775 / $0.0848 | Buy Now |
|
Future Electronics | BAS35 Series 120 V200 mA Surface Mount Small Signal Diode -SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0775 / $0.0848 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 54 |
|
$0.2250 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 90 Volt, SOT-23 | 43 |
|
$0.1500 / $0.3000 | Buy Now |
Part Details for BAS35
BAS35 CAD Models
BAS35 Part Data Attributes
|
BAS35
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS35
onsemi
General Purpose High Voltage Diode, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS35
This table gives cross-reference parts and alternative options found for BAS35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM2836CTL-E | 0.1A, 2 ELEMENT, SILICON, SIGNAL DIODE | Renesas Electronics Corporation | BAS35 vs HSM2836CTL-E |
BAS35 | Rectifier Diode, 2 Element, 0.2A, 120V V(RRM), Silicon | Fairchild Semiconductor Corporation | BAS35 vs BAS35 |
BAS35 | Rectifier Diode, 2 Element, 0.25A, 90V V(RRM), Silicon | Continental Device India Ltd | BAS35 vs BAS35 |
BAS35-T | DIODE 0.25 A, 110 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS35 vs BAS35-T |