| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS40HM | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40LP-TP vs BAS40HM |
| 1N926 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.12A, 40V V(RRM) | BAS40LP-TP vs 1N926 |
| 1N925 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.12A, 40V V(RRM) | BAS40LP-TP vs 1N925 |
| BAS40B5000 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40LP-TP vs BAS40B5000 |
| BAS40E6327BTSA1 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40LP-TP vs BAS40E6327BTSA1 |
| SCS40STN-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40LP-TP vs SCS40STN-C |
| BAS40E6327XT | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40LP-TP vs BAS40E6327XT |
| BAS40HMFH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon | BAS40LP-TP vs BAS40HMFH |
| 1N925 | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.12A, 40V V(RRM) | BAS40LP-TP vs 1N925 |
| 1N925 | General Diode Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.12A, 40V V(RRM) | BAS40LP-TP vs 1N925 |
Part Details for BAS40LP-TP by Micro Commercial Components
Results Overview of BAS40LP-TP by Micro Commercial Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40LP-TP Information
BAS40LP-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40LP-TP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BAS40LP-TP-ND
|
DigiKey | DIODE SCHOTTKY 40V 120MA SOD882 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now |
US Tariff Estimator: BAS40LP-TP by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS40LP-TP Part Data Attributes
|
|
BAS40LP-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40LP-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.5 V | |
| JESD-30 Code | R-PBCC-N2 | |
| Non-rep Pk Forward Current-Max | 0.2 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.12 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 10 µA | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom |
Alternate Parts for BAS40LP-TP
This table gives cross-reference parts and alternative options found for BAS40LP-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40LP-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.