-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS516 - High-speed switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS516,315CT-ND
|
DigiKey | DIODE GEN PURP 100V 250MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15330 In Stock |
|
$0.0176 / $0.1700 | Buy Now |
DISTI #
BAS516,315
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS516,315) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 464000 Partner Stock |
|
$0.0199 / $0.0237 | Buy Now |
DISTI #
BAS516,315
|
Avnet Americas | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS516,315) RoHS: Compliant Min Qty: 56000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 | Buy Now |
DISTI #
771-BAS516,315
|
Mouser Electronics | Small Signal Switching Diodes BAS516/SOD523/SC-79 RoHS: Compliant | 66417 |
|
$0.0150 / $0.1800 | Buy Now |
|
Future Electronics | BAS516 Series 100 V 250 mA 4 ns Surface Mount Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 8000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0134 / $0.0150 | Buy Now |
DISTI #
69258300
|
Verical | Diode Switching 100V 0.25A 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Date Code: 2303 | Americas - 72000 |
|
$0.0105 / $0.0151 | Buy Now |
DISTI #
66451857
|
Verical | Diode Switching 100V 0.25A 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.0262 | Buy Now |
|
Rochester Electronics | BAS516 - High-speed switching diode RoHS: Compliant Status: Active Min Qty: 1 | 464000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS516,315
|
Avnet Asia | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R (Alt: BAS516,315) RoHS: Compliant Min Qty: 64000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0214 / $0.0239 | Buy Now |
DISTI #
BAS516,315
|
Avnet Silica | Diode Switching 100V 0.25A 2-Pin SOD-523 T/R (Alt: BAS516,315) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS516,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS516,315
Nexperia
BAS516 - High-speed switching diode@en-us SOD 2-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS516,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS516 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon, SOD-523, 2 PIN | Diodes Incorporated | BAS516,315 vs BAS516 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516,315 vs BAS516 |
BAS516 | Rectifier Diode, 1 Element, 0.25A, Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | BAS516,315 vs BAS516 |
BAS516,135 | BAS516 - High-speed switching diode@en-us SOD 2-Pin | Nexperia | BAS516,315 vs BAS516,135 |
BAS516/T1 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,315 vs BAS516/T1 |
934055217315 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon | Nexperia | BAS516,315 vs 934055217315 |
BAS516/G | Rectifier Diode | Nexperia | BAS516,315 vs BAS516/G |
BAS516 | DIODE 0.25 A, 100 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,315 vs BAS516 |
BAS516,135 | BAS16 series - High-speed switching diodes SOD 2-Pin | NXP Semiconductors | BAS516,315 vs BAS516,135 |
BAS516/T3 | DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SMD, UFP, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS516,315 vs BAS516/T3 |