| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAS516/T1 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS516 vs BAS516/T1 |
| 934055217315 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS516 vs 934055217315 |
| 934055217115 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM), Silicon | BAS516 vs 934055217115 |
| BAS516/G | Nexperia | Check for Price | Rectifier Diode | BAS516 vs BAS516/G |
| BAS516 | Transys Electronics Limited | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 85V V(RRM) | BAS516 vs BAS516 |
| BAS516 | Toshiba America Electronic Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS516 vs BAS516 |
| BAS516,315 | NXP Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS516 vs BAS516,315 |
| BAS516 | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS516 vs BAS516 |
| BAS516 | Toshiba Electronic Devices & Storage Corporation | Check for Price | Switching Diode, 100 V, 0.25 A, ESC | BAS516 vs BAS516 |
| BAS516,215 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS516 vs BAS516,215 |
Part Details for BAS516 by Micro Commercial Components
Results Overview of BAS516 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS516 Information
BAS516 by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BAS516 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.25 A, ESC |
US Tariff Estimator: BAS516 by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS516 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS516 Part Data Attributes
|
|
BAS516
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS516
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.715 V | |
| JESD-30 Code | R-PDSO-F2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 0.5 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.25 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Current-Max | 0.03 µA | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS516
This table gives cross-reference parts and alternative options found for BAS516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.