-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BAS70-04WFCT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9180 In Stock |
|
$0.0213 / $0.3100 | Buy Now |
DISTI #
771-BAS70-04WF
|
Mouser Electronics | Schottky Diodes & Rectifiers BAS70-04W/SOT323/SC-70 RoHS: Compliant | 15171 |
|
$0.0210 / $0.2900 | Buy Now |
|
Future Electronics | Diode Array 1 Pair Series Connection Schottky 70 V 70mA (DC) Surface Mount SC-70 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0200 / $0.0219 | Buy Now |
|
Rochester Electronics | BAS70-04 - General-purpose Schottky diodes RoHS: Compliant Status: Active Min Qty: 1 | 2458 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BAS70-04WF
|
TTI | Schottky Diodes & Rectifiers BAS70-04W/SOT323/SC-70 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0198 / $0.0215 | Buy Now |
DISTI #
BAS70-04WF
|
Avnet Silica | (Alt: BAS70-04WF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAS70-04WF
|
EBV Elektronik | (Alt: BAS70-04WF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04WF
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS70-04WF
Nexperia
BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS70-04WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS7004WH6327XTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS70-04WF vs BAS7004WH6327XTSA1 |
S-LBAS70-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS70-04WF vs S-LBAS70-04LT1G |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS70-04WF vs BAS70-04 |
BAS70-04F2 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS70-04WF vs BAS70-04F2 |
BAS70W-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70-04WF vs BAS70W-04 |
BAS70ST-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS70-04WF vs BAS70ST-T1-LF |
BAS70-04T | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Secos Corporation | BAS70-04WF vs BAS70-04T |
BAS70-04-D0RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04WF vs BAS70-04-D0RFG |
BAS70-04D0RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04WF vs BAS70-04D0RFG |
BAS70W-04 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS70-04WF vs BAS70W-04 |