| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMRD6263DOBK | AEM Inc | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon | BAS70-07 vs CMRD6263DOBK |
| CMRD6263DOBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon | BAS70-07 vs CMRD6263DOBK |
Part Details for BAS70-07 by STMicroelectronics
Results Overview of BAS70-07 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-07 Information
BAS70-07 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAS70-07 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAS70-07 Part Data Attributes
|
|
BAS70-07
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70-07
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.015A, 70V V(RRM), Silicon
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-143, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Ultra Fast Recovery | |
| Breakdown Voltage-Min | 70 V | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.015 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.31 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 70 V | |
| Reverse Current-Max | 10 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Reverse Test Voltage | 70 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAS70-07
This table gives cross-reference parts and alternative options found for BAS70-07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.