Results Overview of BAS70W by Micro Commercial Components
-
Distributor Offerings: (0 listings)
-
Number of FFF Equivalents: (1 replacement)
-
Tariff Estimator: (Not Available)
-
Number of Functional Equivalents: (10 options)
-
CAD Models: (Request Part)
-
Part Data Attributes: (Available)
-
Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70W Information
BAS70W by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
This table gives cross-reference parts and alternative options found for BAS70W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
BAS70WT
|
Micro Commercial Components
|
Check for Price
|
Rectifier Diode, Schottky, 1 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3
|
BAS70W vs BAS70WT
|
| Part Number |
Manufacturer |
Composite Price |
Description |
Compare |
|
BAS70WT-TP
|
Micro Commercial Components
|
$0.0693
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
|
BAS70W vs BAS70WT-TP
|
|
BAS70W-7-F
|
Diodes Incorporated
|
$0.1226
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
|
BAS70W vs BAS70W-7-F
|
|
BAS70W_R1_00001
|
PanJit Semiconductor
|
Check for Price
|
Rectifier Diode, Schottky, 1 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
BAS70W vs BAS70W_R1_00001
|
|
BAS70W
|
Philips Semiconductors
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM)
|
BAS70W vs BAS70W
|
|
BAS70W
|
Lite-On Semiconductor Corporation
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
|
BAS70W vs BAS70W
|
|
BAS70W_R2_10001
|
PanJit Semiconductor
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
|
BAS70W vs BAS70W_R2_10001
|
|
BAS70W-7
|
Diodes Incorporated
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
|
BAS70W vs BAS70W-7
|
|
BAS70WT/R13
|
PanJit Semiconductor
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
|
BAS70W vs BAS70WT/R13
|
|
BAS70W-13
|
Diodes Incorporated
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon
|
BAS70W vs BAS70W-13
|
|
BAS70W
|
PanJit Semiconductor
|
Check for Price
|
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon
|
BAS70W vs BAS70W
|