Part Details for BAT17TRL13 by YAGEO Corporation
Overview of BAT17TRL13 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAT17TRL13
BAT17TRL13 CAD Models
BAT17TRL13 Part Data Attributes
|
BAT17TRL13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAT17TRL13
YAGEO Corporation
Mixer Diode, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAT17TRL13
This table gives cross-reference parts and alternative options found for BAT17TRL13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT17TRL13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT17,215 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17TRL13 vs BAT17,215 |
MMBD301LT3 | SILICON, VHF-UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | BAT17TRL13 vs MMBD301LT3 |
SMMBD301LT1G | Microwave Mixer Diode | onsemi | BAT17TRL13 vs SMMBD301LT1G |
BAT17 | Mixer Diode, Silicon, | General Instrument Corp | BAT17TRL13 vs BAT17 |
BAT17/T3 | DIODE SILICON, UHF BAND, MIXER DIODE, TO-236AB, PLASTIC, SMD, 3 PIN, Microwave Mixer Diode | NXP Semiconductors | BAT17TRL13 vs BAT17/T3 |
BAT17-T | Mixer Diode | Nexperia | BAT17TRL13 vs BAT17-T |
BAT17 | Mixer Diode, Silicon | YAGEO Corporation | BAT17TRL13 vs BAT17 |
BAT17212 | SILICON, UHF BAND, MIXER DIODE | NXP Semiconductors | BAT17TRL13 vs BAT17212 |
BAT17,235 | BAT17 - Schottky barrier diode TO-236 3-Pin | NXP Semiconductors | BAT17TRL13 vs BAT17,235 |
BAT17 | Mixer Diode, Very High Frequency to Ultra High Frequency, 8dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAT17TRL13 vs BAT17 |