Part Details for BAT30AWFILM by STMicroelectronics
Results Overview of BAT30AWFILM by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT30AWFILM Information
BAT30AWFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT30AWFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5549-2-ND
|
DigiKey | DIODE ARR SCHOT 30V 300MA SOT323 Min Qty: 15000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0475 / $0.0606 | Buy Now |
|
|
Quest Components | 0.3 A, 30 V, 2 ELEMENT, SILICON, SIGNAL DIODE | 18054 |
|
$0.0442 / $0.1472 | Buy Now |
|
|
Vyrian | Rectifier Diode, Schottky, 2 Element, 0.3A, 30V V(RRM), Silicon | 7855 |
|
RFQ |
US Tariff Estimator: BAT30AWFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT30AWFILM Part Data Attributes
|
|
BAT30AWFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT30AWFILM
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.3A, 30V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-323, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | Fast Recovery | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.58 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
BAT30AWFILM Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Use a soldering iron with a temperature of 250°C to 260°C, and apply a small amount of solder paste to the thermal pad. Ensure the component is properly aligned and the solder joints are clean and free of oxidation.
-
The maximum allowed voltage drop across the BAT30AWFILM is 1.5V. Exceeding this voltage drop may lead to reduced performance, increased power consumption, or even damage to the device.
-
Yes, the BAT30AWFILM is suitable for high-frequency switching applications up to 100 kHz. However, ensure that the PCB layout is optimized for high-frequency operation, and the device is properly decoupled to minimize ringing and oscillations.
-
The BAT30AWFILM has a built-in thermal shutdown feature that turns off the device when the junction temperature exceeds 150°C. To handle this feature, ensure that the device is properly cooled, and implement a thermal monitoring and shutdown circuit in your design to prevent overheating.