Part Details for BAT41 by Futuretech Components
Results Overview of BAT41 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT41 Information
BAT41 by Futuretech Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Resources and Additional Insights for BAT41
Reference Designs related to BAT41
-
15W 5V USB adapter
This is a 15 W (5 V-3 A) wide range mains USB power adapter solution based on the STCH03 current-mode quasi-resonant controller, which combines a high-performance, low voltage PWM controller chip with a 650 V HV start-up cell in the same package. The switching controller provides constant output current (CC) regulation through primary-sensing feedback.<p>This solution maintains accurate output current regulation without the need for a dedicated current reference IC or a current sensor, and provides a full set of protections, including output overvoltage (OVP) and undervoltage (UVP) protection, transformer saturation and secondary diode short protection, which considerably increases end-product safety and reliability.<p>The architecture of the solution is based on a single-ended QR Flyback converter consisting of the following stages: (i) an input stage with front-end AC rectifier, low cost EMI filter, fuse and NTC to ensure safe converter operation; (ii) an RCD Snubber network protects the Power MOSFET at turn-off by limiting the leakage inductance voltage spike and dissipating the corresponding energy; (iii) a power and control stage with STD7N80K5 N-channel 800V, 0.95Ω MDmesh K5 Power MOSFET in DPAK package, connected to the HF transformer and driven by the STCH03 PWM controller - constant voltage (CV) and constant current (CC) operation is achieved with minimum number of external components; (iv) an output stage intended to implement high efficiency secondary side rectification based on FERD20U50DJF 50V, 20A Field-Effect Rectifier Diode (FERD) in Power FLAT package and to feed the Primary PWM IC with output voltage feedback signal.<p>This high power density, high efficiency power supply solution is able to satisfy energy saving recommendations (EuCoC rev. 5 – Tier 2 and EPS of DOE USA), with low standby power (less than 15 mW at 230 VAC), compliance with EN55022-Class-B Conducted noise emissions and immunity compliance according to IEC61000.