| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT41AR1 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon | BAT41 vs BAT41AR1 |
| BAT41AZ2 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35 | BAT41 vs BAT41AZ2 |
| CDSH270 | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35 | BAT41 vs CDSH270 |
| BAT41AR2 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon | BAT41 vs BAT41AR2 |
| BAT41B2 | STMicroelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35 | BAT41 vs BAT41B2 |
Part Details for BAT41 by STMicroelectronics
Results Overview of BAT41 by STMicroelectronics
- Distributor Offerings: (39 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT41 Information
BAT41 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT41
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
BAT41
|
Avnet Americas | Diode Small Signal Schottky 100V 0.1A 2-Pin DO-35 - Tape and Reel (Alt: BAT41) COO: China RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Container: Tape & Reel | 12000 |
|
$0.0210 / $0.0215 | Buy Now |
|
DISTI #
88805576
|
Verical | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 Date Code: 2513 | Americas - 368000 |
|
$0.0358 | Buy Now |
|
DISTI #
89543342
|
Verical | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 16000 Package Multiple: 4000 Date Code: 2515 | Americas - 32000 |
|
$0.0207 | Buy Now |
|
DISTI #
63461577
|
Verical | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 70 Package Multiple: 1 Date Code: 2236 | Americas - 2018 |
|
$0.0846 / $0.0903 | Buy Now |
|
DISTI #
84944121
|
Verical | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 148 Package Multiple: 1 Date Code: 2203 | Americas - 1608 |
|
$0.0391 | Buy Now |
|
DISTI #
E02:0323_00206503
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2513 | Europe - 368000 |
|
$0.0358 | Buy Now |
|
DISTI #
V36:1790_06547840
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2515 | Americas - 32000 |
|
$0.0207 | Buy Now |
|
DISTI #
V72:2272_06547840
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2236 Container: Cut Strips | Americas - 2018 |
|
$0.0846 / $0.0932 | Buy Now |
|
DISTI #
V79:2366_17777143
|
Arrow Electronics | Diode Small Signal Schottky 100V 0.2A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2203 | Americas - 1608 |
|
$0.0391 | Buy Now |
|
|
Future Electronics | BAT41 Series 200 mA 1 V Small Signal Schottky Diode Through Hole - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 4000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0203 / $0.0219 | Buy Now |
US Tariff Estimator: BAT41 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT41 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT41 Part Data Attributes
|
|
BAT41
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT41
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-35 | |
| Package Description | Do-35, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Fast Switching | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 100 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-XALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 0.75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.1 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BAT41
This table gives cross-reference parts and alternative options found for BAT41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Resources and Additional Insights for BAT41
Reference Designs related to BAT41
-
15W 5V USB adapter
This is a 15 W (5 V-3 A) wide range mains USB power adapter solution based on the STCH03 current-mode quasi-resonant controller, which combines a high-performance, low voltage PWM controller chip with a 650 V HV start-up cell in the same package. The switching controller provides constant output current (CC) regulation through primary-sensing feedback.<p>This solution maintains accurate output current regulation without the need for a dedicated current reference IC or a current sensor, and provides a full set of protections, including output overvoltage (OVP) and undervoltage (UVP) protection, transformer saturation and secondary diode short protection, which considerably increases end-product safety and reliability.<p>The architecture of the solution is based on a single-ended QR Flyback converter consisting of the following stages: (i) an input stage with front-end AC rectifier, low cost EMI filter, fuse and NTC to ensure safe converter operation; (ii) an RCD Snubber network protects the Power MOSFET at turn-off by limiting the leakage inductance voltage spike and dissipating the corresponding energy; (iii) a power and control stage with STD7N80K5 N-channel 800V, 0.95Ω MDmesh K5 Power MOSFET in DPAK package, connected to the HF transformer and driven by the STCH03 PWM controller - constant voltage (CV) and constant current (CC) operation is achieved with minimum number of external components; (iv) an output stage intended to implement high efficiency secondary side rectification based on FERD20U50DJF 50V, 20A Field-Effect Rectifier Diode (FERD) in Power FLAT package and to feed the Primary PWM IC with output voltage feedback signal.<p>This high power density, high efficiency power supply solution is able to satisfy energy saving recommendations (EuCoC rev. 5 – Tier 2 and EPS of DOE USA), with low standby power (less than 15 mW at 230 VAC), compliance with EN55022-Class-B Conducted noise emissions and immunity compliance according to IEC61000.
BAT41 Frequently Asked Questions (FAQ)
-
The BAT41 can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure the BAT41 is used within its SOA, you should limit the voltage and current according to the datasheet, and also consider the power dissipation and thermal resistance of the device.
-
The typical reverse recovery time of the BAT41 is around 10-20 ns, but this can vary depending on the specific application and operating conditions.
-
Yes, the BAT41 is suitable for high-frequency switching applications due to its low capacitance and fast switching times, but you should ensure the device is properly biased and the layout is optimized for high-frequency operation.
-
To handle ESD protection when using the BAT41, you should follow proper ESD handling procedures during assembly and storage, and consider adding external ESD protection devices if necessary.