Part Details for BAT41SWFILM by STMicroelectronics
Results Overview of BAT41SWFILM by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT41SWFILM Information
BAT41SWFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT41SWFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5557-2-ND
|
DigiKey | DIODE ARR SCHOTTKY 100V SOT-323 Min Qty: 12000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0550 / $0.0704 | Buy Now |
|
|
Vyrian | Rectifier Diode, Schottky, 2 Element, 0.2A, 100V V(RRM), Silicon | 10604 |
|
RFQ |
US Tariff Estimator: BAT41SWFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT41SWFILM Part Data Attributes
|
|
BAT41SWFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT41SWFILM
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 100V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-323, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Low Leakage Current | |
| Application | Fast Recovery | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 50 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
BAT41SWFILM Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a compact layout with short traces, and a ground plane underneath the device to minimize EMI. Additionally, it's recommended to place a 10nF capacitor between the anode and cathode pins to filter out high-frequency noise.
-
The BAT41SWFILM requires a bias voltage of 1.5V to 5.5V between the anode and cathode pins. Ensure that the bias voltage is stable and within the recommended range to achieve optimal performance. Additionally, the bias current should be limited to 1mA to prevent overheating.
-
The BAT41SWFILM can operate within a temperature range of -40°C to 125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate within a temperature range of 0°C to 85°C for optimal performance.
-
Yes, the BAT41SWFILM can be used in switching applications, but it's essential to ensure that the switching frequency is within the recommended range of 1kHz to 100kHz. Additionally, the device's power rating should not be exceeded, and proper heat sinking should be provided to prevent overheating.
-
The BAT41SWFILM has an internal ESD protection diode, but it's still recommended to take precautions during handling and assembly to prevent ESD damage. Use an ESD wrist strap or mat, and ensure that the device is stored in an anti-static package.