| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT43-GS08 | Vishay Semiconductors | Check for Price | DIODE 0.2 A, 30 V, SILICON, SIGNAL DIODE, DO-35, GLASS PACKAGE-2, Signal Diode | BAT43 vs BAT43-GS08 |
| BAT43-BP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | BAT43 vs BAT43-BP |
| BAT43 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | BAT43 vs BAT43 |
| BAT43 | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, Silicon, DO-35 | BAT43 vs BAT43 |
| BAT43/D7 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-204AH | BAT43 vs BAT43/D7 |
| BAT43-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | BAT43 vs BAT43-GS08 |
| BAT43/D8 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-204AH | BAT43 vs BAT43/D8 |
| BAT43 | Bkc Semiconductors Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | BAT43 vs BAT43 |
| BAT43 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | BAT43 vs BAT43 |
| BAT43 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35 | BAT43 vs BAT43 |
Part Details for BAT43 by STMicroelectronics
Results Overview of BAT43 by STMicroelectronics
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT43 Information
BAT43 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT43
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85967259
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 4831 Package Multiple: 1 Date Code: 2301 | Americas - 60000 |
|
$0.0580 / $0.0776 | Buy Now |
|
DISTI #
82089403
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 16000 Package Multiple: 4000 Date Code: 2409 | Americas - 56000 |
|
$0.0168 | Buy Now |
|
DISTI #
90801276
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 4831 Package Multiple: 1 | Americas - 16000 |
|
$0.0580 / $0.0776 | Buy Now |
|
DISTI #
92592012
|
Verical | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R RoHS: Exempt Min Qty: 4831 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.0580 / $0.0776 | Buy Now |
|
DISTI #
V36:1790_06547856
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 16000 Package Multiple: 4000 Lead time: 25 Weeks Date Code: 2409 | Americas - 56000 |
|
$0.0168 | Buy Now |
|
DISTI #
V79:2366_26968340
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.2A 2-Pin DO-35 T/R COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 27 |
|
$0.0591 | Buy Now |
|
|
STMicroelectronics | Small Signal Schottky Diode COO: France Min Qty: 1 | 2 |
|
$0.0800 / $0.2700 | Buy Now |
|
|
Future Electronics | BAT43 Series 1 V 4 A Axial Through Hole Schottky Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0217 / $0.0234 | Buy Now |
|
|
Future Electronics | BAT43 Series 1 V 4 A Axial Through Hole Schottky Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 4000 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.0217 / $0.0234 | Buy Now |
|
|
Bristol Electronics | Diode Schottky 30V 0.2A Die | 8927 |
|
RFQ |
US Tariff Estimator: BAT43 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT43 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT43 Part Data Attributes
|
|
BAT43
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT43
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-35 | |
| Package Description | Do-35, 2 Pin | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Factory Lead Time | 25 Weeks | |
| Additional Feature | Fast Switching | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 30 V | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.45 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 4 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BAT43
This table gives cross-reference parts and alternative options found for BAT43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BAT43 Frequently Asked Questions (FAQ)
-
The BAT43 can operate safely between -65°C to 150°C, but the recommended operating temperature range is -40°C to 125°C.
-
To ensure the BAT43 is used within its SOA, you should limit the voltage and current according to the datasheet, and also consider the power dissipation and thermal resistance of the device.
-
The typical reverse recovery time of the BAT43 is around 10-20 ns, but this can vary depending on the specific application and operating conditions.
-
The BAT43 is primarily designed as a high-speed switching diode, but it can also be used as a rectifier in certain applications. However, its performance may not be optimal for rectification due to its high switching speed.
-
To handle ESD protection when using the BAT43, you should follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and ensuring the device is stored in an ESD-safe environment.