| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT46 | EIC Semiconductor Inc | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-204AH | BAT46 vs BAT46 |
| BAT46 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), DO-204AH | BAT46 vs BAT46 |
| BAT46 | Shanghai Lunsure Electronic Technology Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | BAT46 vs BAT46 |
| BAT46 | Thomson-CSF Compsants Specific | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.15A, 100V V(RRM) | BAT46 vs BAT46 |
| BAT46 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-35 | BAT46 vs BAT46 |
Part Details for BAT46 by Galaxy Microelectronics
Results Overview of BAT46 by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT46 Information
BAT46 by Galaxy Microelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
BAT46 Part Data Attributes
|
|
BAT46
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46
Galaxy Microelectronics
Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-35
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-35 | |
| ECCN Code | EAR99 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.25 V | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 0.75 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for BAT46
This table gives cross-reference parts and alternative options found for BAT46. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT46, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.