Part Details for BAT46CFILM by STMicroelectronics
Results Overview of BAT46CFILM by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT46CFILM Information
BAT46CFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAT46CFILM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5708-2-ND
|
DigiKey | DIODE ARR SCHOTTKY 100V SOT23-3 Container: Tape & Reel |
0 Tape & Reel |
|
Buy Now | |
|
|
Vyrian | Rectifier Diode, Schottky, 2 Element, 0.15A, 100V V(RRM), Silicon | 9739 |
|
RFQ |
US Tariff Estimator: BAT46CFILM by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT46CFILM CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAT46CFILM Part Data Attributes
|
|
BAT46CFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAT46CFILM
STMicroelectronics
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 75 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
BAT46CFILM Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a compact layout with short leads and a ground plane to minimize EMI. The device should be placed close to the power source and the output capacitor should be placed close to the device. A 10nF to 100nF decoupling capacitor is also recommended between the input and ground pins.
-
The BAT46CFILM requires a bias voltage of 2.5V to 5.5V on the EN pin to enable the device. A pull-up resistor of 1kΩ to 10kΩ is recommended to ensure the EN pin is properly biased. Additionally, the input voltage should be within the recommended range of 2.5V to 36V.
-
The BAT46CFILM has a maximum current rating of 1A, but it can handle peak currents up to 2A for short durations. It's essential to ensure the device is properly heat-sinked and the PCB is designed to handle the maximum current rating.
-
The BAT46CFILM has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, additional protection can be added using external components such as TVS diodes or voltage regulators to protect the device from voltage transients and spikes.
-
The BAT46CFILM has an operating temperature range of -40°C to 125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to ensure the device is properly heat-sinked and the operating temperature is within the recommended range.