Part Details for BAT54HT1 by Zowie Technology Corp
Overview of BAT54HT1 by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BAT54HT1
BAT54HT1 CAD Models
BAT54HT1 Part Data Attributes
|
BAT54HT1
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
BAT54HT1
Zowie Technology Corp
Rectifier Diode, Schottky, 1 Element, 30V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.24 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAT54HT1
This table gives cross-reference parts and alternative options found for BAT54HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | BAT54HT1 vs BAT54WS |
BAT54HGW | Rectifier Diode | Nexperia | BAT54HT1 vs BAT54HGW |
BAT54WS-E3-08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAT54HT1 vs BAT54WS-E3-08 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | BAT54HT1 vs BAT54WS |
BAT54H,115 | BAT54H - Schottky barrier single diode in small SOD123F package SOD-123 2-Pin | NXP Semiconductors | BAT54HT1 vs BAT54H,115 |
1PS76SB10,135 | 1PS76SB10 - Schottky barrier diode@en-us SOD 2-Pin | Nexperia | BAT54HT1 vs 1PS76SB10,135 |
934045390145 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon | Nexperia | BAT54HT1 vs 934045390145 |
BAT54WS-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAT54HT1 vs BAT54WS-G3-18 |
S-LBAT54HT1G | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | BAT54HT1 vs S-LBAT54HT1G |
BAT5403WE6327HTSA1 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Infineon Technologies AG | BAT54HT1 vs BAT5403WE6327HTSA1 |