| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT54SWT-TP | Micro Commercial Components | $0.0568 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SWT-TP |
| BAT54SWT1G | onsemi | $0.0675 | Rectifier Diode | BAT54SW vs BAT54SWT1G |
| BAT54SW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW-13 |
| BAT54SW-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW-AU_R2_000A1 |
| BAT54SWT-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SWT-TP-HF |
| BAT54SW | Galaxy Microelectronics | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SW | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SW | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
| BAT54SW,115 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW,115 |
| BAT54SW-T3 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 30V V(RRM) | BAT54SW vs BAT54SW-T3 |
Part Details for BAT54SW by International Rectifier
Results Overview of BAT54SW by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54SW Information
BAT54SW by International Rectifier is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAT54SW by International Rectifier
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT54SW Part Data Attributes
|
|
BAT54SW
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
BAT54SW
International Rectifier
Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon
|
| Pbfree Code | No | |
| Part Life Cycle Code | Transferred | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Additional Feature | Fast Switching, High Reliability | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.24 V | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 1 A | |
| Number of Elements | 2 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAT54SW
This table gives cross-reference parts and alternative options found for BAT54SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.