| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAT54SWT/R | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SWT/R |
| BAT54SW/A2 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW/A2 |
| BAT54SW,135 | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW,135 |
| BAT54SW-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-3 | BAT54SW vs BAT54SW-H |
| BAT54SW | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, Schottky, 0.2A, 30V V(RRM) | BAT54SW vs BAT54SW |
| BAT54SW-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW-7 |
| BAT54SWT/R13 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAT54SW vs BAT54SWT/R13 |
| BAT54SWT/R | Nexperia | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SWT/R |
| BAT54SWG-AL3-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SWG-AL3-R |
| BAT54SW | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon | BAT54SW vs BAT54SW |
Part Details for BAT54SW by Semtech Electronics Limited
Results Overview of BAT54SW by Semtech Electronics Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAT54SW Information
BAT54SW by Semtech Electronics Limited is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: BAT54SW by Semtech Electronics Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BAT54SW Part Data Attributes
|
|
BAT54SW
Semtech Electronics Limited
Buy Now
Datasheet
|
Compare Parts:
BAT54SW
Semtech Electronics Limited
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 30V V(RRM), Silicon
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Sot-323, 3 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Application | General Purpose | |
| Breakdown Voltage-Min | 30 V | |
| Configuration | Series Connected, Center Tap, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-30 Code | R-PDSO-G3 | |
| Non-rep Pk Forward Current-Max | 0.6 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 125 °C | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Dissipation-Max | 0.2 W | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Recovery Time-Max | 0.005 µS | |
| Reverse Test Voltage | 25 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for BAT54SW
This table gives cross-reference parts and alternative options found for BAT54SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAT54SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.