Part Details for BAV21W by Lite-On Semiconductor Corporation
Results Overview of BAV21W by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21W Information
BAV21W by Lite-On Semiconductor Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 0.2 A, 200 V, SILICON, SIGNAL DIODE | 7828 |
|
$0.2400 / $0.8000 | Buy Now |
US Tariff Estimator: BAV21W by Lite-On Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BAV21W
BAV21W Part Data Attributes
|
|
BAV21W
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAV21W
Lite-On Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Green, Plastic Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.70 | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.25 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Surface Mount | Yes | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for BAV21W
This table gives cross-reference parts and alternative options found for BAV21W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV21W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV21W_R1_00001 | PanJit Semiconductor | $0.0310 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAV21W vs BAV21W_R1_00001 |
| BAV21W-HE3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | BAV21W vs BAV21W-HE3-08 |
| BAV21W-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BAV21W vs BAV21W-T1-LF |
| BAV21W | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, SOD-123, 2 PIN | BAV21W vs BAV21W |
| BAV21W-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | BAV21W vs BAV21W-TP-HF |
| BAV21W-GRBG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21W vs BAV21W-GRBG |
| BAV21W-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAV21W vs BAV21W-13 |
| BAV21W-GRB | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAV21W vs BAV21W-GRB |
BAV21W Frequently Asked Questions (FAQ)
-
The recommended PCB layout for BAV21W is to use a thermal pad with a minimum size of 2mm x 2mm, and to connect it to a large copper area on the PCB to dissipate heat efficiently. Additionally, it is recommended to use a via array under the thermal pad to further reduce thermal resistance.
-
To ensure the reliability of BAV21W in high-temperature applications, it is recommended to follow the derating curve provided in the datasheet, and to ensure that the device is operated within the recommended temperature range. Additionally, it is recommended to use a heat sink or thermal management system to keep the device temperature below 150°C.
-
The maximum surge current that BAV21W can withstand is 30A for a duration of 10ms, as specified in the datasheet. However, it is recommended to limit the surge current to 20A or less to ensure the reliability of the device.
-
Yes, BAV21W can be used in a switching application, but it is recommended to limit the switching frequency to 100kHz or less to minimize power losses and ensure the reliability of the device. Additionally, it is recommended to use a snubber circuit to reduce voltage spikes and ringing.
-
The correct resistor value for the bias network of BAV21W depends on the specific application and the required bias voltage. A general rule of thumb is to use a resistor value that provides a bias current of 1-5mA. It is recommended to consult the datasheet and application notes for more detailed information.