Part Details for BAV21W by Microdiode Semiconductor
Results Overview of BAV21W by Microdiode Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21W Information
BAV21W by Microdiode Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
36724749
|
Verical | Fast Switching Diode Min Qty: 9000 Package Multiple: 3000 | Americas - 3954000 |
|
$0.0124 / $0.0145 | Buy Now |
|
DISTI #
36724749
|
Verical | Fast Switching Diode COO: China Min Qty: 9000 Package Multiple: 3000 | Americas - 3954000 |
|
$0.0124 / $0.0145 | Buy Now |
|
DISTI #
36724749
|
Verical | Fast Switching Diode COO: China Min Qty: 9000 Package Multiple: 3000 | Americas - 3954000 |
|
$0.0124 / $0.0145 | Buy Now |
|
|
LCSC | 3A 50ns Independent 250V 1.25V200mA 200mA SOD-123 Single Diodes RoHS | 870750 |
|
$0.0058 / $0.0127 | Buy Now |