Part Details for BAV21WS-13-F by Zetex / Diodes Inc
Results Overview of BAV21WS-13-F by Zetex / Diodes Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV21WS-13-F Information
BAV21WS-13-F by Zetex / Diodes Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAV21WS-13-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
78813866
|
Verical | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 5610 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0167 | Buy Now |
|
DISTI #
V79:2366_28873971
|
Arrow Electronics | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 5610 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0167 | Buy Now |
|
DISTI #
78813866
|
Verical | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 5610 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0167 | Buy Now |
|
DISTI #
V79:2366_28873971
|
Arrow Electronics | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 5610 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0167 | Buy Now |
|
DISTI #
78813866
|
Verical | Diode Small Signal Switching 250V 0.25A 2-Pin SOD-323 T/R COO: China RoHS: Compliant Min Qty: 5610 Package Multiple: 1 Date Code: 2243 | Americas - 10000 |
|
$0.0167 | Buy Now |