-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV23C - Dual high-voltage switching diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-6180-1-ND
|
DigiKey | DIODE ARR GP 200V 225MA TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8857 In Stock |
|
$0.0340 / $0.3600 | Buy Now |
DISTI #
BAV23C,215
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV23C,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
771-BAV23C,215
|
Mouser Electronics | Diodes - General Purpose, Power, Switching BAV23C/SOT23/TO-236AB RoHS: Compliant | 28625 |
|
$0.0330 / $0.3300 | Buy Now |
|
Future Electronics | BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0294 / $0.0334 | Buy Now |
|
Future Electronics | BAV23 Series 250 V 225 mA Dual High Voltage Switching Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0294 / $0.0331 | Buy Now |
|
Rochester Electronics | BAV23C - Dual high-voltage switching diodes RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 591000 |
|
$0.0283 / $0.0333 | Buy Now |
DISTI #
BAV23C,215
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV23C,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0499 | Buy Now |
DISTI #
BAV23C,215
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV23C,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
BAV23C.215
|
TME | Diode: switching, SMD, 200V, 125mA, 50ns, SOT23, Ufmax: 1.25V Min Qty: 10 | 2470 |
|
$0.0483 / $0.0980 | Buy Now |
DISTI #
BAV23C,215
|
Avnet Americas | Diode Switching 250V 0.225A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BAV23C,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0418 / $0.0499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV23C,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAV23C,215
Nexperia
BAV23C - Dual high-voltage switching diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1996-09-17 | |
Samacsys Manufacturer | Nexperia | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.225 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAV23C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV23C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV23C,235 | Rectifier Diode | Nexperia | BAV23C,215 vs BAV23C,235 |
BAV23C-215 | Rectifier Diode | Nexperia | BAV23C,215 vs BAV23C-215 |
BAV23C/DG | Rectifier Diode | Nexperia | BAV23C,215 vs BAV23C/DG |
BAV23C/DG,215 | DIODE 0.225 A, 250 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, HALOGEN FREE, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAV23C,215 vs BAV23C/DG,215 |
BAV23C | Rectifier Diode, 2 Element, 0.225A, 250V V(RRM), Silicon, SOT-23, 3 PIN | KEC | BAV23C,215 vs BAV23C |
934061767235 | Rectifier Diode | Nexperia | BAV23C,215 vs 934061767235 |
BAV23C | Rectifier Diode | Nexperia | BAV23C,215 vs BAV23C |
BAV23C-235 | Rectifier Diode | Nexperia | BAV23C,215 vs BAV23C-235 |
BAV23C,215 | BAV23 series - Dual high-voltage switching diodes TO-236 3-Pin | NXP Semiconductors | BAV23C,215 vs BAV23C,215 |