Part Details for BAV70 by Nextgen Components
Results Overview of BAV70 by Nextgen Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70 Information
BAV70 by Nextgen Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BAV70 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.215 A, SOT23 | |
| TBAV70 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Price & Stock for BAV70
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3372-BAV70TR-ND
|
DigiKey | DIODE ARRAY GP 70V 250MA SOT23 Min Qty: 12000 Container: Tape & Reel |
1239000 Tape & Reel |
|
$0.0748 | Buy Now |