| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BAV70M,315 | NXP Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.75A, 100V V(RRM), Silicon | BAV70M vs BAV70M,315 |
| BAV70M | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.075A, 75V V(RRM), Silicon | BAV70M vs BAV70M |
| BAV70M | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon | BAV70M vs BAV70M |
| BAV70M | NXP Semiconductors | Check for Price | Rectifier Diode, 2 Element, 0.75A, 100V V(RRM), Silicon | BAV70M vs BAV70M |
| BAV70M,315 | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.15A, 100V V(RRM), Silicon | BAV70M vs BAV70M,315 |
Part Details for BAV70M by Micro Commercial Components
Results Overview of BAV70M by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV70M Information
BAV70M by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
BAV70M CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAV70M Part Data Attributes
|
|
BAV70M
Micro Commercial Components
Buy Now
|
Compare Parts:
BAV70M
Micro Commercial Components
Rectifier Diode, 75V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.25 V | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 75 V | |
| Reverse Current-Max | 2.5 µA | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAV70M
This table gives cross-reference parts and alternative options found for BAV70M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.