Part Details for BAV70WE6327 by Infineon Technologies AG
Overview of BAV70WE6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAV70WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Rochester Electronics | BAV70 - General Purpose High Speed Switching Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0195 / $0.0230 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon RoHS: Compliant | Europe - 1840 |
|
RFQ |
Part Details for BAV70WE6327
BAV70WE6327 CAD Models
BAV70WE6327 Part Data Attributes
|
BAV70WE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAV70WE6327
Infineon Technologies AG
Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70WE6327
This table gives cross-reference parts and alternative options found for BAV70WE6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WE6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70WT3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | onsemi | BAV70WE6327 vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon, | Surge Components Inc | BAV70WE6327 vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAV70WE6327 vs BAV70W |
BAV70WT/R | Rectifier Diode | Nexperia | BAV70WE6327 vs BAV70WT/R |
BAV70W | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WE6327 vs BAV70W |
BAV70W-7 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70WE6327 vs BAV70W-7 |
BAV70W,115 | BAV70W - High-speed switching double diode@en-us SC-70 3-Pin | Nexperia | BAV70WE6327 vs BAV70W,115 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70WE6327 vs BAV70W |
934024390185 | Rectifier Diode | Nexperia | BAV70WE6327 vs 934024390185 |
BAV70W/T4 | Rectifier Diode | Nexperia | BAV70WE6327 vs BAV70W/T4 |