Part Details for BAV70WT3 by onsemi
Overview of BAV70WT3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAV70WT3
BAV70WT3 CAD Models
BAV70WT3 Part Data Attributes
|
BAV70WT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70WT3
onsemi
DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAV70WT3
This table gives cross-reference parts and alternative options found for BAV70WT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934024390135 | Rectifier Diode, 2 Element, 0.175A, 85V V(RRM), Silicon | Nexperia | BAV70WT3 vs 934024390135 |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAV70WT3 vs BAV70W |
BAV70WT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WT3 vs BAV70WT3 |
BAV70WT3 | Rectifier Diode, 2 Element, Silicon, CASE 419-02, SC-70, 3 PIN | Motorola Semiconductor Products | BAV70WT3 vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, Silicon, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | BAV70WT3 vs BAV70W |
BAV70WT1G | 100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | BAV70WT3 vs BAV70WT1G |
BAV70W/T3 | Rectifier Diode | Nexperia | BAV70WT3 vs BAV70W/T3 |
BAV70W | Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | BAV70WT3 vs BAV70W |
934024390185 | Rectifier Diode | Nexperia | BAV70WT3 vs 934024390185 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAV70WT3 vs BAV70W |