-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAV70WT1GOSCT-ND
|
DigiKey | DIODE ARRAY GP 100V 200MA SC70-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
34396 In Stock |
|
$0.0114 / $0.1200 | Buy Now |
DISTI #
BAV70WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV70WT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 3390003559 Factory Stock |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
BAV70WT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Tape and Reel (Alt: BAV70WT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0105 / $0.0126 | Buy Now |
DISTI #
45J0563
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 3-Pin SC-70 T/R - Product that comes on tape, but is not reeled (Alt: 45J0563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Ammo Pack | 28780 Partner Stock |
|
$0.0450 / $0.1260 | Buy Now |
DISTI #
863-BAV70WT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 200mA Dual Common Cathode RoHS: Compliant | 29092 |
|
$0.0180 / $0.1800 | Buy Now |
|
Future Electronics | BAV70W Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0107 / $0.0124 | Buy Now |
|
Future Electronics | BAV70W Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0107 / $0.0124 | Buy Now |
|
Onlinecomponents.com | Diode Small Signal Switching 100V 0.2A Automotive 3-Pin SC-70 T/R RoHS: Compliant |
9897 In Stock |
|
$0.0190 / $0.0671 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4520 |
|
$0.0225 / $0.1125 | Buy Now |
|
Bristol Electronics | 2697000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAV70WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAV70WT1G
onsemi
100 V Dual Common Cathode Switching Diode, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAV70WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAV70WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAV70WT3 | DIODE 0.2 A, 2 ELEMENT, SILICON, SIGNAL DIODE, SC-70, 3 PIN, Signal Diode | onsemi | BAV70WT1G vs BAV70WT3 |
BAV70W | Rectifier Diode, 2 Element, 0.175A, 75V V(RRM), Silicon, | Surge Components Inc | BAV70WT1G vs BAV70W |
BAV70W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAV70WT1G vs BAV70W |
BAV70WT/R | Rectifier Diode | Nexperia | BAV70WT1G vs BAV70WT/R |
BAV70W | 2 ELEMENT, SILICON, SIGNAL DIODE, CASE 419-02, SC-70, 3 PIN | Motorola Mobility LLC | BAV70WT1G vs BAV70W |
BAV70W-7 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAV70WT1G vs BAV70W-7 |
BAV70W,115 | BAV70W - High-speed switching double diode@en-us SC-70 3-Pin | Nexperia | BAV70WT1G vs BAV70W,115 |
BAV70WE6327 | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAV70WT1G vs BAV70WE6327 |
BAV70W | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAV70WT1G vs BAV70W |
934024390185 | Rectifier Diode | Nexperia | BAV70WT1G vs 934024390185 |