Part Details for BAV99+ by Multicomp Pro
Results Overview of BAV99+ by Multicomp Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAV99+ Information
BAV99+ by Multicomp Pro is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BAV99 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.215 A, SOT23 | |
| BAV99W | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 100 V, 0.15 A, USM |
Price & Stock for BAV99+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon | 756 |
|
RFQ |