Part Details for BAW56 by National Semiconductor Corporation
Overview of BAW56 by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BAW56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 89 | 3190 |
|
$0.0094 / $0.0563 | Buy Now |
|
Bristol Electronics | 6106 |
|
RFQ | ||
|
Bristol Electronics | 920 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 3226 |
|
$0.0202 / $0.0336 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 2552 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Rectifier Diode, Common Anode, 85 Volt, SOT-23 | 736 |
|
$0.0260 / $0.0780 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2300 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAW56
BAW56 CAD Models
BAW56 Part Data Attributes:
|
BAW56
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAW56
National Semiconductor Corporation
DIODE 0.2 A, 70 V, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, Signal Diode
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56
This table gives cross-reference parts and alternative options found for BAW56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAW56TC | Rectifier Diode, 2 Element, 0.1A, 70V V(RRM), Silicon, | Zetex / Diodes Inc | BAW56 vs BAW56TC |
BAW56-G | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAW56 vs BAW56-G |
BAW56 | Rectifier Diode, 0.15A, 75V V(RRM) | Taiwan Semiconductor | BAW56 vs BAW56 |
1S2836-A | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56 vs 1S2836-A |
BAW56W | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, USM, 3 PIN | KEC | BAW56 vs BAW56W |
BAW56W-7-F | Rectifier Diode, 2 Element, 0.075A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAW56 vs BAW56W-7-F |
PMBD2836 | Rectifier Diode, 2 Element, 0.1A, Silicon | YAGEO Corporation | BAW56 vs PMBD2836 |
1S2835-A | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56 vs 1S2835-A |
1S2835-A | 0.15A, 2 ELEMENT, SILICON, SIGNAL DIODE, MINIMOLD PACKAGE-3 | Renesas Electronics Corporation | BAW56 vs 1S2835-A |
BAW56T-7 | Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN | Diodes Incorporated | BAW56 vs BAW56T-7 |