Part Details for BAW56T-7 by Diodes Incorporated
Overview of BAW56T-7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BAW56T-7
BAW56T-7 CAD Models
BAW56T-7 Part Data Attributes:
|
BAW56T-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAW56T-7
Diodes Incorporated
Rectifier Diode, 2 Element, 0.155A, 85V V(RRM), Silicon, PLASTIC, SOT-523, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT | |
Package Description | PLASTIC, SOT-523, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.155 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAW56T-7
This table gives cross-reference parts and alternative options found for BAW56T-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW56T-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1S2835-A | Rectifier Diode, 2 Element, 0.15A, Silicon, MINIMOLD PACKAGE-3 | NEC Electronics Group | BAW56T-7 vs 1S2835-A |
BAW56 | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, | Siemens | BAW56T-7 vs BAW56 |
BAW56T | Rectifier Diode, 2 Element, 0.2A, 85V V(RRM), Silicon, ROHS COMPLIANT, SC75, 3 PIN | Infineon Technologies AG | BAW56T-7 vs BAW56T |
BAW56WT/R | 0.15A, 90V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN | NXP Semiconductors | BAW56T-7 vs BAW56WT/R |
BAW56-GT1 | Rectifier Diode, 2 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAW56T-7 vs BAW56-GT1 |
BAW56W | Rectifier Diode, 2 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAW56T-7 vs BAW56W |
PMBD2836-T | 0.215A, 85V, 2 ELEMENT, SILICON, SIGNAL DIODE | NXP Semiconductors | BAW56T-7 vs PMBD2836-T |
BAW56W,115 | BAV756S; BAW56 series - High-speed switching diodes SC-70 3-Pin | NXP Semiconductors | BAW56T-7 vs BAW56W,115 |
PMBD2836TRL | Rectifier Diode, 2 Element, 0.1A, Silicon | YAGEO Corporation | BAW56T-7 vs PMBD2836TRL |
1S2835 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | BAW56T-7 vs 1S2835 |