Part Details for BAW63 by Texas Instruments
Results Overview of BAW63 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAW63 Information
BAW63 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAW63
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 60V V(RRM) | 7748 |
|
RFQ |
Part Details for BAW63
BAW63 CAD Models
BAW63 Part Data Attributes
|
|
BAW63
Texas Instruments
Buy Now
|
Compare Parts:
BAW63
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 60V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.9 V | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.2 A | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Recovery Time-Max | 0.004 µS | |
| Surface Mount | Yes |
Alternate Parts for BAW63
This table gives cross-reference parts and alternative options found for BAW63. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAW63, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RB521SM-60T2R | ROHM Semiconductor | $0.0557 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 60V V(RRM), Silicon | BAW63 vs RB521SM-60T2R |
| 1N891 | General Diode Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 60V V(RRM) | BAW63 vs 1N891 |
| RB521SM-60FH | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 60V V(RRM), Silicon | BAW63 vs RB521SM-60FH |