BBBK00160808222Y00
Description: Ferrite Chip,

Overview of BBBK00160808222Y00 by Chilisin Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for BBBK00160808222Y00 by Chilisin Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBBK00160808222Y00 by Chilisin Electronics Corp

BBBK00160808222Y00
Chilisin Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CHILISIN ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.8 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
2200 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
0.2 A
Width
0.8 mm
Want to compare parts?
  1. BBBK00160808222Y00
    Chilisin Electronics Corp
    Ferrite Chip,
    VS

Alternate Parts for BBBK00160808222Y00

This table gives cross-reference parts and alternative options found for BBBK00160808222Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00160808222Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SBK160808T-272Y-N Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN Chilisin Electronics Corp BBBK00160808222Y00 vs SBK160808T-272Y-N
GMLB-160808-1800Y-BK Ferrite Chip, MagLayers Scientific-Technics Co Ltd BBBK00160808222Y00 vs GMLB-160808-1800Y-BK
NCB0603GK202TR020QYF Ferrite Chip NIC Components Corp BBBK00160808222Y00 vs NCB0603GK202TR020QYF
GMLB-160808-2500Y-BK Ferrite Chip, MagLayers Scientific-Technics Co Ltd BBBK00160808222Y00 vs GMLB-160808-2500Y-BK
BBBK00160808182Y00 Ferrite Chip, Chilisin Electronics Corp BBBK00160808222Y00 vs BBBK00160808182Y00
NCB0603GK272TR020QYF Ferrite Chip NIC Components Corp BBBK00160808222Y00 vs NCB0603GK272TR020QYF
MMZ1608A182BTD25 Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation BBBK00160808222Y00 vs MMZ1608A182BTD25
GMLB-160808-2200Y-BK Ferrite Chip, MagLayers Scientific-Technics Co Ltd BBBK00160808222Y00 vs GMLB-160808-2200Y-BK
SBK160808T-202Y-N Ferrite Chip, Chilisin Electronics Corp BBBK00160808222Y00 vs SBK160808T-202Y-N
MMZ1608A252BTD25 Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation BBBK00160808222Y00 vs MMZ1608A252BTD25
Part Number Description Manufacturer Compare
ACML-0805-2000-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation BBBK00160808222Y00 vs ACML-0805-2000-T
BBBK00160808252Y00 Ferrite Chip, 2 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN Pulse Electronics Corporation BBBK00160808222Y00 vs BBBK00160808252Y00
SHB-1T0603-121JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00160808222Y00 vs SHB-1T0603-121JB
ACSB-0402-301-T Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Abracon Corporation BBBK00160808222Y00 vs ACSB-0402-301-T
SHB-1T0603-121JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00160808222Y00 vs SHB-1T0603-121JL
BBSY00060303241Y00 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 0201, SMD, 2 PIN MagLayers Scientific-Technics Co Ltd BBBK00160808222Y00 vs BBSY00060303241Y00
BMB1J0470WN2 1 FUNCTIONS, 0.2A, FERRITE BEAD, EIA STD PACKAGE SIZE 0603 TE Connectivity BBBK00160808222Y00 vs BMB1J0470WN2
CZB2AGTE222P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc BBBK00160808222Y00 vs CZB2AGTE222P
SZ2012K272TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN Sunlord BBBK00160808222Y00 vs SZ2012K272TF
CZB2ASTE272P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc BBBK00160808222Y00 vs CZB2ASTE272P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBBK00160808222Y00 by Chilisin Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBBK00160808222Y00 by Chilisin Electronics Corp

Select Manufacturer
Which Manufacturer of BBBK00160808222Y00 would you like to use for your alert(s)?
  • Please alert me when BBBK00160808222Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBBK00160808222Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBBK00160808222Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBBK00160808222Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBBK00160808222Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBBK00160808222Y00 by Chilisin Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: