BBBK00321611122Y00
Description: Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN

Overview of BBBK00321611122Y00 by MagLayers Scientific-Technics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for BBBK00321611122Y00 by MagLayers Scientific-Technics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BBBK00321611122Y00 by MagLayers Scientific-Technics Co Ltd

BBBK00321611122Y00
MagLayers Scientific-Technics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
Package Description
EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
Reach Compliance Code
compliant
DC Resistance-Max
0.4 Ω
Filter Type
FERRITE CHIP
Height
1.1 mm
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
1200 OHM Ω
Packing Method
TR, PAPER, 7 INCH
Rated Current
0.2 A
Width
1.6 mm
Want to compare parts?
  1. BBBK00321611122Y00
    MagLayers Scientific-Technics Co Ltd
    Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN
    VS

Alternate Parts for BBBK00321611122Y00

This table gives cross-reference parts and alternative options found for BBBK00321611122Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BBBK00321611122Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCB1206GK102TR020QYF Ferrite Chip NIC Components Corp BBBK00321611122Y00 vs NCB1206GK102TR020QYF
WB321611C102QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN Walsin Technology Corporation BBBK00321611122Y00 vs WB321611C102QLT02
EMI1206-1200 Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan BBBK00321611122Y00 vs EMI1206-1200
SIM1204Y102CBBN Ferrite Chip, MERITEK Electronics Corporation BBBK00321611122Y00 vs SIM1204Y102CBBN
ILB1206ER102V Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN Vishay Intertechnologies BBBK00321611122Y00 vs ILB1206ER102V
GMLB-321611-1000Y-BK Ferrite Chip, MagLayers Scientific-Technics Co Ltd BBBK00321611122Y00 vs GMLB-321611-1000Y-BK
CBM04YTBN102 Ferrite Chip, Viking Tech Corp BBBK00321611122Y00 vs CBM04YTBN102
EMI1206R-1200 Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan BBBK00321611122Y00 vs EMI1206R-1200
Part Number Description Manufacturer Compare
SZ1005G221TF Ferrite Chip, 1 Function(s), 0.2A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN Sunlord BBBK00321611122Y00 vs SZ1005G221TF
CZB1EGTTD700P Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1E, 2 PIN KOA Speer Electronics Inc BBBK00321611122Y00 vs CZB1EGTTD700P
CZB1JSTTE121M Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BBBK00321611122Y00 vs CZB1JSTTE121M
SHB-1T3216-102JL Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation BBBK00321611122Y00 vs SHB-1T3216-102JL
EMI1206R-1200 Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN API Delevan BBBK00321611122Y00 vs EMI1206R-1200
CZB1JGTTE301M Ferrite Chip, 1 Function(s), 0.23A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BBBK00321611122Y00 vs CZB1JGTTE301M
CZB1JGTTE421M Ferrite Chip, 1 Function(s), 0.21A, EIA STD PACKAGE SIZE 0603, 2 PIN KOA Speer Electronics Inc BBBK00321611122Y00 vs CZB1JGTTE421M
CBA3216GA221N4B Ferrite Chip, 1 Function(s), 0.15A, Samwha Electronics BBBK00321611122Y00 vs CBA3216GA221N4B
MAF0603FAL330BT000 Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), TDK Corporation BBBK00321611122Y00 vs MAF0603FAL330BT000
BMB2B1500AN2 1 FUNCTIONS, 0.2A, FERRITE CHIP TE Connectivity BBBK00321611122Y00 vs BMB2B1500AN2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BBBK00321611122Y00 by MagLayers Scientific-Technics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BBBK00321611122Y00 by MagLayers Scientific-Technics Co Ltd

Select Manufacturer
Which Manufacturer of BBBK00321611122Y00 would you like to use for your alert(s)?
  • Please alert me when BBBK00321611122Y00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BBBK00321611122Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BBBK00321611122Y00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BBBK00321611122Y00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BBBK00321611122Y00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BBBK00321611122Y00 by MagLayers Scientific-Technics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: