Part Details for WB321611C102QLT02 by Walsin Technology Corporation
Overview of WB321611C102QLT02 by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WB321611C102QLT02
WB321611C102QLT02 CAD Models
WB321611C102QLT02 Part Data Attributes
|
WB321611C102QLT02
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WB321611C102QLT02
Walsin Technology Corporation
Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.2 A | |
Width | 1.6 mm |
Alternate Parts for WB321611C102QLT02
This table gives cross-reference parts and alternative options found for WB321611C102QLT02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WB321611C102QLT02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCB1206GK102TR020QYF | Ferrite Chip | NIC Components Corp | WB321611C102QLT02 vs NCB1206GK102TR020QYF |
EMI1206-1200 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | WB321611C102QLT02 vs EMI1206-1200 |
SIM1204Y102CBBN | Ferrite Chip, | MERITEK Electronics Corporation | WB321611C102QLT02 vs SIM1204Y102CBBN |
ILB1206ER102V | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | WB321611C102QLT02 vs ILB1206ER102V |
GMLB-321611-1000Y-BK | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | WB321611C102QLT02 vs GMLB-321611-1000Y-BK |
CBM04YTBN102 | Ferrite Chip, | Viking Tech Corp | WB321611C102QLT02 vs CBM04YTBN102 |
BBBK00321611122Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | WB321611C102QLT02 vs BBBK00321611122Y00 |
EMI1206R-1200 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | WB321611C102QLT02 vs EMI1206R-1200 |