Part Details for BCTF002010-8064FTE by Chilisin Electronics Corp
Overview of BCTF002010-8064FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF002010-8064FTE
BCTF002010-8064FTE CAD Models
BCTF002010-8064FTE Part Data Attributes
|
BCTF002010-8064FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF002010-8064FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 8060000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTF002010-8064FTE
This table gives cross-reference parts and alternative options found for BCTF002010-8064FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF002010-8064FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFLF--8M06 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | BCTF002010-8064FTE vs CR-0AFLF--8M06 |
NMCR2010FT8M06 | RES,SMT,THICK FILM,8.06M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2010 CASE | SEI Stackpole Electronics Inc | BCTF002010-8064FTE vs NMCR2010FT8M06 |
RC2010F8064-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | BCTF002010-8064FTE vs RC2010F8064-07-T70 |
RK73HW2HRTBK8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTF002010-8064FTE vs RK73HW2HRTBK8064F |
MC2010L6F8064SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SPC Multicomp | BCTF002010-8064FTE vs MC2010L6F8064SE |
RK73HW2HRTTEB8064F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 8060000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTF002010-8064FTE vs RK73HW2HRTTEB8064F |
NMCT2010FT8M06 | RESISTOR, 0.75W, 1%, 200ppm, 8060000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTF002010-8064FTE vs NMCT2010FT8M06 |