There are no models available for this part yet.
Overview of BD250C by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BD250C by Texas Instruments
Part Data Attributes for BD250C by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TO-3P
|
Package Description
|
TO-3P, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
25 A
|
Collector-Emitter Voltage-Max
|
100 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
JESD-30 Code
|
R-PSFM-T3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for BD250C
This table gives cross-reference parts and alternative options found for BD250C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD250C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, PLASTIC, FM-3 | JW Miller | BD250C vs BD250C |
BD250C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | BD250C vs BD250C |
TIP36C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC, FM-3 | Bourns Inc | BD250C vs TIP36C |
BD250C | Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-218, Plastic/Epoxy, 3 Pin | Motorola Semiconductor Products | BD250C vs BD250C |
TIP36C | Complementary power transistors | STMicroelectronics | BD250C vs TIP36C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR | JW Miller | BD250C vs TIP36C |
BD250C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218 | Motorola Mobility LLC | BD250C vs BD250C |
TIP36C | 25A, 100V, PNP, Si, POWER TRANSISTOR, TO-218AC | Motorola Mobility LLC | BD250C vs TIP36C |
Related Parts for BD250C
-
BD250B-SPower Bipolar Transistors
-
BCW70Small Signal Bipolar Transistors
-
BAV99-TRectifier Diodes
-
MKS2C023301A00KSSDFixed Capacitors
-
MSP430F5419AIZQWMicrocontrollers
-
BD33GC0WEFJ-E2Linear Regulator ICs
-
BA4584YFV-MGE2Operational Amplifiers
-
BD46E285G-MTRPower Management Circuits
-
BTS723GWPeripheral Drivers