| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD535 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | BD535 vs BD535 |
| BD535 | onsemi | Check for Price | TRANSISTOR,BJT,NPN,60V V(BR)CEO,8A I(C),TO-220AB | BD535 vs BD535 |
Part Details for BD535 by STMicroelectronics
Results Overview of BD535 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD535 Information
BD535 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD535
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8437-5-ND
|
DigiKey | TRANS NPN 60V 8A TO-220 Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Bristol Electronics | Trans GP BJT NPN 60V 8A 50000mW 3-Pin(3+Tab) TO-220AB | 650 |
|
RFQ | |
|
|
Quest Components | 400 |
|
$1.0140 / $3.1200 | Buy Now |
US Tariff Estimator: BD535 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BD535 Part Data Attributes
|
|
BD535
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BD535
STMicroelectronics
Power Bipolar Transistor, 8A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220AB | |
| Package Description | Rohs Compliant, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 8 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 25 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 50 W | |
| Power Dissipation-Max (Abs) | 50 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 12 Mhz | |
| VCEsat-Max | 0.8 V |
Alternate Parts for BD535
This table gives cross-reference parts and alternative options found for BD535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
BD535 Frequently Asked Questions (FAQ)
-
The BD535 can operate from -40°C to 150°C, but the maximum junction temperature (TJ) should not exceed 150°C.
-
To ensure proper biasing, the input voltage (VIN) should be between 4.5V and 18V, and the output voltage (VOUT) should be set to the desired value using the feedback resistors (R1 and R2).
-
A 10uF to 22uF ceramic or electrolytic capacitor with a low ESR (Equivalent Series Resistance) is recommended for the input capacitor (CIN) to ensure stability and reduce noise.
-
The output voltage (VOUT) can be calculated using the formula: VOUT = (1 + R2/R1) * VREF, where VREF is the internal reference voltage (typically 2.5V) and R1 and R2 are the feedback resistors.
-
The BD535 can deliver up to 3A of output current, but the maximum current should be derated based on the ambient temperature and the package thermal resistance (RθJA).