| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BFC238564682 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564682 vs BFC238564682 |
| BFC238562682 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT | BFC238564682 vs BFC238562682 |
| BFC238560682 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564682 vs BFC238560682 |
| BFC238562682 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564682 vs BFC238562682 |
Part Details for BFC238564682 by Vishay Intertechnologies
Results Overview of BFC238564682 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC238564682 Information
BFC238564682 by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC238564682
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18T6155
|
Newark | Mkp 0,0068 µf ±5 % 2000 Vdc Pitch 15Mm, |Vishay BFC238564682 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5920 / $0.6040 | Buy Now |
|
DISTI #
BFC238564682
|
Avnet Americas | Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 6800 pF, ? 5%, Through Hole, 700 V, 2 kV - Bulk (Alt: BFC238564682) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5177 / $0.5760 | Buy Now |
US Tariff Estimator: BFC238564682 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BFC238564682 Part Data Attributes
|
|
BFC238564682
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238564682
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount, 6924, RADIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 700 | |
| Capacitance | 0.0068 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 12 Mm | |
| JESD-609 Code | e3 | |
| Length | 17.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 700 V | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Size Code | 6924 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 15 Mm | |
| Terminal Shape | Wire | |
| Width | 6 Mm |
Alternate Parts for BFC238564682
This table gives cross-reference parts and alternative options found for BFC238564682. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238564682, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.