Part Details for BL-B2134A by American Bright Optoelectronics
Overview of BL-B2134A by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BL-B2134A
BL-B2134A CAD Models
BL-B2134A Part Data Attributes
|
BL-B2134A
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B2134A
American Bright Optoelectronics
Single Color LED, Green, T-1 3/4, 5mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for BL-B2134A
This table gives cross-reference parts and alternative options found for BL-B2134A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2134A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-B2134 | Single Color LED, Green, T-1 3/4, 5mm | IBS Electronics Inc | BL-B2134A vs BL-B2134 |
BL-X2361-F9 | Single Color LED, Green, 1.8mm, | American Bright Optoelectronics | BL-B2134A vs BL-X2361-F9 |
SLD8715 | Single Color LED, Green, 8.89mm, | ABB Installation Products Inc | BL-B2134A vs SLD8715 |
BL-X2361-F7TR7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | BL-B2134A vs BL-X2361-F7TR7 |
BL-B2114 | Single Color LED, Green, T-1 3/4, 5mm | IBS Electronics Inc | BL-B2134A vs BL-B2114 |
HLMP-CM31 | Single Color LED, Green, Clear, T-1 3/4, 5mm | Hewlett Packard Co | BL-B2134A vs HLMP-CM31 |
SLD8155 | Single Color LED, Green, 7.1mm, | ABB Installation Products Inc | BL-B2134A vs SLD8155 |
SLD8035 | Single Color LED | TE Connectivity | BL-B2134A vs SLD8035 |
BL-B2137B | Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | American Bright Optoelectronics | BL-B2134A vs BL-B2137B |
BL-B2137N | Single Color LED, Green, 4.8mm | IBS Electronics Inc | BL-B2134A vs BL-B2137N |