Part Details for BL-B4121N by IBS Electronics Inc
Overview of BL-B4121N by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for BL-B4121N
BL-B4121N CAD Models
BL-B4121N Part Data Attributes
|
BL-B4121N
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BL-B4121N
IBS Electronics Inc
Single Color LED, Orange, T-1, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for BL-B4121N
This table gives cross-reference parts and alternative options found for BL-B4121N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B4121N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-B4121N vs BL-K41A2 |
LTL-2291AT-031 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-B4121N vs LTL-2291AT-031 |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-B4121N vs BL-S4126 |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | BL-B4121N vs LUO55D |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | BL-B4121N vs BL-BJ337M |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-B4121N vs BL-H441 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | BL-B4121N vs BL-B4141 |
LTL-2291AT-012 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-B4121N vs LTL-2291AT-012 |
BL-R4138 | Single Color LED, Orange, 5.3mm | IBS Electronics Inc | BL-B4121N vs BL-R4138 |
BL-B4134A | Single Color LED, Orange, T-1 3/4, 5mm | IBS Electronics Inc | BL-B4121N vs BL-B4134A |