There are no models available for this part yet.
Overview of BL-C4335 by IBS Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for BL-C4335 by IBS Electronics Inc
Part Data Attributes for BL-C4335 by IBS Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROBERT G ALLEN CO INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
ORANGE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Shape
|
CYLINDRICAL
|
Size
|
3 mm
|
T-code
|
T-1
|
Alternate Parts for BL-C4335
This table gives cross-reference parts and alternative options found for BL-C4335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-C4335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-K41A2 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-C4335 vs BL-K41A2 |
LTL-2291AT-031 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-C4335 vs LTL-2291AT-031 |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-C4335 vs BL-S4126 |
LUO55D | Single Color LED, Orange, 5mm, | SunLED Group | BL-C4335 vs LUO55D |
BL-BJ337M | Single Color LED, Super Orange, T-1 3/4, 5mm | American Bright Optoelectronics | BL-C4335 vs BL-BJ337M |
BL-H441 | Single Color LED, Orange, 2mm | American Bright Optoelectronics | BL-C4335 vs BL-H441 |
BL-B4141 | Single Color LED, Orange, T-1, 3mm, | American Bright Optoelectronics | BL-C4335 vs BL-B4141 |
LTL-2291AT-012 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-C4335 vs LTL-2291AT-012 |
BL-R4138 | Single Color LED, Orange, 5.3mm | IBS Electronics Inc | BL-C4335 vs BL-R4138 |
BL-B4134A | Single Color LED, Orange, T-1 3/4, 5mm | IBS Electronics Inc | BL-C4335 vs BL-B4134A |